Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011738
Newark Part No.70AK7729
Product RangeMP Heaters PTC Series
Technical Datasheet
200 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
184 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.670 |
| 5+ | $58.250 |
| 10+ | $57.110 |
| 20+ | $55.990 |
Price for:Each
Minimum: 1
Multiple: 1
$60.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011738
Newark Part No.70AK7729
Product RangeMP Heaters PTC Series
Technical Datasheet
Voltage Rating VAC250V
Output Power75W
Output Power (VA)75W
External Height - Metric189mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial7.44"
External Width - Imperial2.75"
External Depth - Imperial1.96"
Product RangeMP Heaters PTC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011738 75W heater comes with easy clip mounting for 35mm DIN rail that is EN 50022 certified. Its wide operating/ storage temperature range of -45°C to 70°C makes it usable in extreme industrial requirements. It operates on a 120-250V AC/DC supply and offers power on LED option so you can quickly see whether the heater is on or off. The pressure clamp connectors save time and makes installation simple.
- 75W heating capacity
- PTC resistor, self regulating heating element
- Anodized aluminium profile body
- Dynamic heating up and temperature limiting
- LED on/off indication and energy saving
- 120-250V AC/DC operating voltage
Technical Specifications
Voltage Rating VAC
250V
Output Power (VA)
75W
External Width - Metric
70mm
External Height - Imperial
7.44"
External Depth - Imperial
1.96"
SVHC
No SVHC (07-Nov-2024)
Output Power
75W
External Height - Metric
189mm
External Depth - Metric
50mm
External Width - Imperial
2.75"
Product Range
MP Heaters PTC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate