ALPHAWIRE
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Cabinet Rack Drawers
                                                                                                  Print Page

                                                                                                  A19KBC2B

                                                                                                  Enclosure Accessory, Keyboard Compartment, PC Server Cabinet, Aluminum, 89 mm, 433 mm

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NVENT HOFFMAN A19KBC2B
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoA19KBC2B
                                                                                                  Newark Part No.97H9381
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,213.710
                                                                                                  10+$1,164.320
                                                                                                  25+$1,107.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,213.71
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoA19KBC2B
                                                                                                  Newark Part No.97H9381
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeKeyboard Compartment
                                                                                                  For Use WithPC Server Cabinet
                                                                                                  Enclosure MaterialAluminum
                                                                                                  Body Color-
                                                                                                  External Height89mm
                                                                                                  External Width433mm
                                                                                                  External Depth-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The A19KBC2B is a Keyboard Compartment provides a convenient way to incorporate a keyboard with other 19-inch rack-mounted equipment. It uses 2 RU of space and made of light-weight aluminium with brushed finish. It accommodates keyboard up to 16.50-inch (419mm) wide.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  Keyboard compartment and Mounting hardware.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Keyboard Compartment

                                                                                                  Enclosure Material

                                                                                                  Aluminum

                                                                                                  External Height

                                                                                                  89mm

                                                                                                  External Depth

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  For Use With

                                                                                                  PC Server Cabinet

                                                                                                  Body Color

                                                                                                  -

                                                                                                  External Width

                                                                                                  433mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate