Print Page
AMHUM
Thermostat, 250 V, 5 A, 0 °C, 60 °C
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $664.550 |
5+ | $637.820 |
10+ | $580.530 |
20+ | $507.960 |
Price for:Each
Minimum: 1
Multiple: 1
$664.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAMHUM
Newark Part No.27M2076
Technical Datasheet
Operating Voltage250V
Contact Current Max5A
Operation Type-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Operating Voltage
250V
Operation Type
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2019)
Contact Current Max
5A
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate