Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerBIVAR
Manufacturer Part NoE-1000
Newark Part No.31B4902
Technical Datasheet
Accessory TypeSnap-in Card Guide
For Use With3.6mm Thickness PCB's
Guide Width0.31"
Guide Length10"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The E-1000 is a black ECON-O-GIDES Press-in Card Guide made of 10% glass-filled nylon 6. Precision molded for rigidity, strength and heat resistance. Firm retention eliminating need for tools during installation. It supports greater PCB component density, maximum component placement and available in a wide range of lengths.
- Funnel entry ramp for insertion ease
- Standard snap-in card guides for 1/16th PCBs
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Snap-in Card Guide
Guide Width
0.31"
Product Range
-
For Use With
3.6mm Thickness PCB's
Guide Length
10"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate