Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No3TK2-48
Newark Part No.70B8900
Product RangeBuchanan Series
Technical Datasheet
296 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $19.500 |
5+ | $19.490 |
10+ | $17.870 |
25+ | $17.870 |
50+ | $17.870 |
100+ | $17.870 |
250+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No3TK2-48
Newark Part No.70B8900
Product RangeBuchanan Series
Technical Datasheet
Accessory TypePanel Mount
For Use WithTerminal Block Interface Module
Length1219.2mm
Height17.8mm
Width86.4mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centers50.8mm
Product RangeBuchanan Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 3TK2-48 is a terminal block DIN-rail SNAPTRACK Channel with rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. It mounts to panels quickly with rivets or screws. Printed circuit boards are simply snapped-in from the front, then held securely via integral ribs which also serve as shock absorbers when the PCB is flexed. SNAPTRACK channel permits easy, convenient PCB removal for field service. Slots on 2-inch centers are provided for fast, easy installation using either plastic rivets or other hardware.
- Non-conductive
- Double-faced tape may also be used effectively
Applications
Consumer Electronics
Technical Specifications
Accessory Type
Panel Mount
Length
1219.2mm
Width
86.4mm
Fixing Centers
50.8mm
SVHC
No SVHC (07-Jul-2017)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
Buchanan Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate