Print Page
Image is for illustrative purposes only. Please refer to product description.

240 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.100 |
| 5+ | $33.170 |
| 10+ | $31.010 |
| 25+ | $27.790 |
| 50+ | $26.380 |
Price for:Each
Minimum: 1
Multiple: 1
$37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L44
Newark Part No.24B6964
Technical Datasheet
Plate Type-
Accessory TypeLouvered Ventilating Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithElectrical Enclosures
External Depth - Metric-
External Width - Metric139.7mm
External Height - Metric142.7mm
External Depth - Imperial-
External Width - Imperial5.5"
External Height - Imperial5.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1481L44 is a gray type-1 Louvered Ventilating Plate provides ventilation in enclosures where required. The 1481L series ventilating plate is easily installed in the field by cutting a square hole of the proper size and bolting the ventilator in place.
- 4 Louvers and 1-row
- 0.22" Hole diameter
Applications
Power Management
Technical Specifications
Plate Type
-
Plate Material
Steel
For Use With
Electrical Enclosures
External Width - Metric
139.7mm
External Depth - Imperial
-
External Height - Imperial
5.6"
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Louvered Ventilating Plate
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
142.7mm
External Width - Imperial
5.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate