Print Page
Image is for illustrative purposes only. Please refer to product description.

240 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.100 |
| 5+ | $33.170 |
| 10+ | $31.010 |
| 25+ | $27.790 |
| 50+ | $26.380 |
Price for:Each
Minimum: 1
Multiple: 1
$37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L44
Newark Part No.24B6964
Technical Datasheet
Accessory TypeLouvered Ventilating Plate
Plate Type-
Plate MaterialSteel
Plate ColorGrey
For Use WithElectrical Enclosures
External Depth - Metric-
External Width - Metric139.7mm
External Height - Metric142.7mm
External Depth - Imperial-
External Width - Imperial5.5"
External Height - Imperial5.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1481L44 is a gray type-1 Louvered Ventilating Plate provides ventilation in enclosures where required. The 1481L series ventilating plate is easily installed in the field by cutting a square hole of the proper size and bolting the ventilator in place.
- 4 Louvers and 1-row
- 0.22" Hole diameter
Applications
Power Management
Technical Specifications
Accessory Type
Louvered Ventilating Plate
Plate Material
Steel
For Use With
Electrical Enclosures
External Width - Metric
139.7mm
External Depth - Imperial
-
External Height - Imperial
5.6"
SVHC
No SVHC (04-Feb-2026)
Plate Type
-
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
142.7mm
External Width - Imperial
5.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
