Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 5+ | $7.030 |
| 10+ | $6.650 |
| 25+ | $6.020 |
| 50+ | $5.870 |
| 100+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDV180-1
Newark Part No.47W3891
Technical Datasheet
Enclosure MaterialPolycarbonate
Body ColorGray
For Use WithElectrical Enclosures
External Height - Metric29.97mm
External Width - Metric24.89mm
External Depth - Metric23.6mm
External Height - Imperial1.18"
External Width - Imperial0.98"
External Depth - Imperial0.93"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDV180-1 is a Small Rain-proof Ventilator with corrosion resistant UV stabilized polycarbonate plastic, finish RAL7035 light gray. This SDV SM-series designed to equalize internal/external pressure and temperature, ventilators assist in condensation prevention by allowing enclosures to breathe. Suitable for most types of metallic and non-metallic enclosures.
- Gasket protection to enclosure wall
- Mount to enclosure wall thickness up to 0.16"
- Internal vent channel and grille reduces insect intrusion
Applications
Industrial
Technical Specifications
Enclosure Material
Polycarbonate
For Use With
Electrical Enclosures
External Width - Metric
24.89mm
External Height - Imperial
1.18"
External Depth - Imperial
0.93"
SVHC
No SVHC (25-Jun-2025)
Body Color
Gray
External Height - Metric
29.97mm
External Depth - Metric
23.6mm
External Width - Imperial
0.98"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate