2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Hole Plugs
                                                                                                  Print Page

                                                                                                  ASPB100125NM

                                                                                                  Hole Plug, 1.91 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Polyester (PET)

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NVENT HOFFMAN ASPB100125NM
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoASPB100125NM
                                                                                                  Newark Part No.75M3784
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,529 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$56.770
                                                                                                  5+$53.660
                                                                                                  10+$48.700
                                                                                                  20+$44.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.77
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoASPB100125NM
                                                                                                  Newark Part No.75M3784
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Plug Hole Dia - Imperial1.91"
                                                                                                  Plug Hole Dia - Metric49mm
                                                                                                  IP RatingIP66
                                                                                                  NEMA RatingNEMA 3R, 4, 4X, 12, 13
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The ASPB100125NM is a HOL-SEALERS™ non-metallic Hole Seal for use with 30.5mm pushbutton holes. It is made of UL94 rating of 5VA polyester. It features non-metallic construction provides superior corrosion resistance for reliability in harsh environments. It is designed for use in corrosive environments to seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water. This hole seal is also suitable for sealing enclosure openings in industries such as petroleum and chemical processing, wastewater processing, pulp and paper, outdoor monitoring and any other industry exposed to harsh environments.

                                                                                                  • UV stabilized, ideal for direct sunlight (avoids fibrebloom associated with fibreglass)
                                                                                                  • Chemically resistant to a broad range of chemicals
                                                                                                  • Durable and impact resistant, resists cracking
                                                                                                  • Easy to install, no tools required
                                                                                                  • Thread and nut are constructed of non-glass-filled polyester
                                                                                                  • Oil-resistant gasket
                                                                                                  • Innovative 3-in-1 self centring design reduces inventory requirements

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Plug Hole Dia - Imperial

                                                                                                  1.91"

                                                                                                  IP Rating

                                                                                                  IP66

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Plug Hole Dia - Metric

                                                                                                  49mm

                                                                                                  NEMA Rating

                                                                                                  NEMA 3R, 4, 4X, 12, 13

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  ESG