Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $186.260 |
| 5+ | $163.730 |
| 10+ | $161.950 |
Price for:Each
Minimum: 1
Multiple: 1
$186.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSKH600NCC
Newark Part No.51R3675
Technical Datasheet
External Height - Imperial3.5"
External Height - Metric88.9mm
External Width - Imperial1.5"
External Width - Metric38.1mm
External Depth - Imperial1.8"
External Depth - Metric45.7mm
Moisture Removal Rate-
Operating Voltage240V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SKH600NCC is a Mechanical Humidistat regulates the control of heaters or fans whenever the pre-set level of relative humidity.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
External Height - Imperial
3.5"
External Width - Imperial
1.5"
External Depth - Imperial
1.8"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
88.9mm
External Width - Metric
38.1mm
External Depth - Metric
45.7mm
Operating Voltage
240V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate