2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Mounting Brackets
                                                                                                  Print Page

                                                                                                  CSB-1355

                                                                                                  Mounting Bracket, Chassis Support, Cabinet Rack, Per Pair, Steel, 43.64 mm, 711 mm, Cabinet Rack

                                                                                                  BUD INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BUD INDUSTRIES CSB-1355
                                                                                                  BUD INDUSTRIES CSB-1355
                                                                                                  BUD INDUSTRIES CSB-1355
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoCSB-1355
                                                                                                  Newark Part No.06M4517
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  235 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$44.310
                                                                                                  5+$40.660
                                                                                                  10+$37.000
                                                                                                  25+$35.140
                                                                                                  50+$33.290
                                                                                                  100+$31.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.31
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoCSB-1355
                                                                                                  Newark Part No.06M4517
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Enclosure MaterialSteel
                                                                                                  External Height - Metric43.64mm
                                                                                                  External Width - Metric711mm
                                                                                                  For Use WithCabinet Rack
                                                                                                  External Height - Imperial1.72"
                                                                                                  External Width - Imperial28"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The CSB-1355 is an electronics enclosure heavy duty Chassis Support Bracket made of 14-gauge steel with black finish. Attaches to panel mounting rail accessory flange and requires two pairs of panel mounting rails per cabinet rack.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Width - Metric

                                                                                                  711mm

                                                                                                  External Height - Imperial

                                                                                                  1.72"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  43.64mm

                                                                                                  For Use With

                                                                                                  Cabinet Rack

                                                                                                  External Width - Imperial

                                                                                                  28"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG