ALPHAWIRE
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Other Rack & Cabinet Accessories
                                                                                                  Print Page

                                                                                                  VAMONITOR

                                                                                                  Enclosure Accessory, Light Gray, Aluminum, Monitor & Keyboard Arm

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NVENT HOFFMAN VAMONITOR
                                                                                                  NVENT HOFFMAN VAMONITOR
                                                                                                  NVENT HOFFMAN VAMONITOR
                                                                                                  NVENT HOFFMAN VAMONITOR
                                                                                                  NVENT HOFFMAN VAMONITOR
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoVAMONITOR
                                                                                                  Newark Part No.29T5555
                                                                                                  Product RangeSYSPEND Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  98 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,692.850
                                                                                                  10+$2,568.320
                                                                                                  25+$2,474.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,692.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoVAMONITOR
                                                                                                  Newark Part No.29T5555
                                                                                                  Product RangeSYSPEND Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeMonitor & Keyboard Arm
                                                                                                  For Use WithNvent Hoffman Flat Screen Monitors and Keyboards
                                                                                                  Product RangeSYSPEND Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  VAMONITOR is a syspend monitor and keyboard arm. Applications include vertical motion pendant arm for mounting a flat screen monitor, keyboard and mouse in industrial environments. Opens up plant floor space by locating the display where it is convenient for the operator. Display and keyboard can be raised and lowered with one hand. Keyboard folds up when not in use.

                                                                                                  • Supports 6-15lb. loads with an internal gas spring counterbalance
                                                                                                  • Provides 12inch of vertical height adjustment
                                                                                                  • Toggle lever locks arm in place when repositioned vertically
                                                                                                  • 3 x 3-in. and 4 x-4 in. VESA mounting pattern fits most flat screen monitors
                                                                                                  • Arm swivels 340 degrees at monitor end and 180 degrees at mounting end
                                                                                                  • Display tilts forward 15 degrees and back 45 degrees to reduce glare
                                                                                                  • Folds up within 5inch of the wall, display and keyboard stay level as they travel vertically
                                                                                                  • Side cable manager protects cables and cords from pulling or chafing
                                                                                                  • Easily installs on wall or vertical surface
                                                                                                  • Aluminum construction, RAL 7035 light-gray finish, Gas spring counterbalance

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Monitor & Keyboard Arm

                                                                                                  Product Range

                                                                                                  SYSPEND Series

                                                                                                  For Use With

                                                                                                  Nvent Hoffman Flat Screen Monitors and Keyboards

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate