Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUV15
Newark Part No.51P6665
Also Known AsGTIN UPC EAN: 037332144515
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $214.570 |
Price for:Each
Minimum: 12
Multiple: 12
$2,574.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUV15
Newark Part No.51P6665
Also Known AsGTIN UPC EAN: 037332144515
Technical Datasheet
No. of Outlets14Outlets
Supply Voltage VAC127V
Current Rating15A
Length - Metric914.4mm
External Width - Metric31.8mm
Cable Length - Metric4.6m
Length - Imperial36"
External Width - Imperial1.25"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
1.44KW single-phase 120V Basic PDU is an excellent no-frills unit for data centres, server Rooms and network wiring closets. Perfectly suited for high-density IT environments.
- Versatile no-frills PDU for data centres, server rooms and network wiring closets
- 14 NEMA 5-15R outlets
- NEMA 5-15P input with 15 ft. cord
- 15A circuit breaker
- Switchless design prevents an accidental shutdown, AND costly downtime
- 36inch all-metal housing supports 0U vertical mounting in EIA-standard 19-inch racks
- Supports toolless 0U vertical mounting in EIA-standard 19 inch racks
- Supports 0U mounting using included hardware
- Mounts on wall, workbench or under a counter with user-supplied hardware
Contents
1.44kW Single-Phase 120V Basic PDU, Mounting brackets, Owner’s manual.
Technical Specifications
No. of Outlets
14Outlets
Current Rating
15A
External Width - Metric
31.8mm
Length - Imperial
36"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
127V
Length - Metric
914.4mm
Cable Length - Metric
4.6m
External Width - Imperial
1.25"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate