2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Rack Shelves
                                                                                                  Print Page

                                                                                                  SH-2486

                                                                                                  Rack Shelf, Vented, Steel, 582 mm, 673 mm, 24" Cabinet Racks, 22.9 ", 26.5 "

                                                                                                  BUD INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BUD INDUSTRIES SH-2486
                                                                                                  BUD INDUSTRIES SH-2486
                                                                                                  BUD INDUSTRIES SH-2486
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoSH-2486
                                                                                                  Newark Part No.23C2093
                                                                                                  See all Technical Docs
                                                                                                  9 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$103.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $103.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoSH-2486
                                                                                                  Newark Part No.23C2093
                                                                                                  Rack U Height-
                                                                                                  External Width - Metric582mm
                                                                                                  External Depth - Metric673mm
                                                                                                  For Use With24" Cabinet Racks
                                                                                                  External Width - Imperial22.9"
                                                                                                  External Depth - Imperial26.5"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The SH-2486 is a 19-inch ventilated stationary Rack Shelf made of steel with smooth black finish. This stationary shelf comes in width to fit 24-inch wide panel space and cabinet rack depth. It is flanged front and rear to support up to 200-lbs and comes with necessary mounting hardware. Additional bracket is furnished to allow flexibility in mounting. This shelf allows sufficient room in rear for cables and power outlet strips and requires two pairs of panel mounting rails per cabinet rack.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Rack U Height

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  673mm

                                                                                                  External Width - Imperial

                                                                                                  22.9"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  582mm

                                                                                                  For Use With

                                                                                                  24" Cabinet Racks

                                                                                                  External Depth - Imperial

                                                                                                  26.5"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility