2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      AN-2866-A

                      Metal Enclosure, Diecast, Small, Diecast Aluminum, 59.9 mm, 99.5 mm, 159.5 mm, IP67, IP68

                      Date/Lot Code

                      BUD INDUSTRIES AN-2866-A
                      BUD INDUSTRIES AN-2866-A
                      BUD INDUSTRIES AN-2866-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoAN-2866-A
                      Newark Part No.72Y0645
                      Product RangeAN-A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$18.090
                      5+$18.090
                      10+$18.090
                      25+$18.090
                      50+$18.090
                      100+$18.090
                      250+$18.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoAN-2866-A
                      Newark Part No.72Y0645
                      Product RangeAN-A Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeSmall
                      Enclosure MaterialDiecast Aluminum
                      External Height - Metric59.9mm
                      External Width - Metric99.5mm
                      External Depth - Metric159.5mm
                      IP RatingIP67, IP68
                      Body ColorNatural
                      NEMA RatingNEMA 4X, 6, 12, 13
                      External Height - Imperial2.36"
                      External Width - Imperial3.92"
                      External Depth - Imperial6.28"
                      Product RangeAN-A Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      AN-2866-A is an AN-A series aluminum enclosure with mounting flanges.

                      • External dimension is 6.3" x 3.94" x 2.36", internal dimension is 6.06" x 3.7" x 2.13" (L x W x D)
                      • Direct replacement to AN-28xx series and rugged #ADC-12 alloy die cast aluminum box
                      • Molded external mounting brackets allow the box to be mounted on a wall or panel
                      • Pre molded continuous silicon gasket with outstanding performance
                      • IP65, IP67 (tested by TUV), IP68 IP rating and available NEMA 6 (natural finish)
                      • Test results exceeded the requirements in respect to IEC60529 IP68 conditions
                      • Type 4X,6,12,13 as listed under UL file #E194432
                      • Cover attaches with 3M stainless screws( torqued at 12in-lb)
                      • Easily machined and modified to your particular requirements
                      • Offers EMC protection

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      59.9mm

                      External Depth - Metric

                      159.5mm

                      Body Color

                      Natural

                      External Height - Imperial

                      2.36"

                      External Depth - Imperial

                      6.28"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Diecast Aluminum

                      External Width - Metric

                      99.5mm

                      IP Rating

                      IP67, IP68

                      NEMA Rating

                      NEMA 4X, 6, 12, 13

                      External Width - Imperial

                      3.92"

                      Product Range

                      AN-A Series

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability