Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B
Newark Part No.27W0091
Product RangeDTM Series
Technical Datasheet
446 In Stock
25 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $11.870 |
10+ | $11.630 |
25+ | $11.410 |
50+ | $11.180 |
100+ | $10.510 |
250+ | $9.690 |
500+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B
Newark Part No.27W0091
Product RangeDTM Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric36mm
External Width - Metric118.8mm
External Depth - Metric133.1mm
IP RatingIP68
IP RatingIP68
Body ColorBlack
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial4.7"
External Depth - Imperial5.24"
Product RangeDTM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EEC-325X4B from Deutsch is a PCB enclosure that accept snap-in headers. The enclosure features a through hole mounting flange on each side as well as optional venting.
- Thermoplastic enclosure material
- Through hole mounting flange on each side of enclosure
- Headers accommodate 1 or more DT or DTM Series interfaces
- Standard dimension of 118.8mm x 36mm x 133.03mm(W x H x D)
- Headers feature 90° pins
- Radial flange seal provides environmental sealing
- Optional venting
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
36mm
External Depth - Metric
133.1mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
DTM Series
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
118.8mm
IP Rating
IP68
Body Color
Black
External Height - Imperial
1.4"
External Depth - Imperial
5.24"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for EEC-325X4B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate