• 3D Printing Solutions
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      JM22 KIT BLACK

                      Plastic Enclosure, Handheld, ABS, 25.4 mm, 57.7 mm, 61 mm

                      PACTEC JM22 KIT BLACK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPACTEC
                      Manufacturer Part NoJM22 KIT BLACK
                      Newark Part No.33AC0374
                      Product RangeJM Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$7.060
                      10+$6.800
                      25+$6.580
                      50+$6.090
                      100+$5.570
                      250+$4.870
                      500+$4.230
                      1000+$4.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPACTEC
                      Manufacturer Part NoJM22 KIT BLACK
                      Newark Part No.33AC0374
                      Product RangeJM Series
                      Enclosure TypeHandheld
                      Enclosure MaterialABS
                      External Height - Metric25.4mm
                      External Width - Metric57.7mm
                      External Depth - Metric61mm
                      IP Rating-
                      Body ColorBlack
                      NEMA Rating-
                      External Height - Imperial1"
                      External Width - Imperial2.27"
                      External Depth - Imperial2.4"
                      Product RangeJM Series
                      SVHCNo SVHC (16-Jan-2020)

                      Technical Specifications

                      Enclosure Type

                      Handheld

                      External Height - Metric

                      25.4mm

                      External Depth - Metric

                      61mm

                      Body Color

                      Black

                      External Height - Imperial

                      1"

                      External Depth - Imperial

                      2.4"

                      SVHC

                      No SVHC (16-Jan-2020)

                      Enclosure Material

                      ABS

                      External Width - Metric

                      57.7mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      2.27"

                      Product Range

                      JM Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate