• 3D Printing Solutions
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      LH64-130-000-K

                      Plastic Enclosure, LH Series, Flush Panels, Radius Sides, Desktop, Plastic, 38.1 mm, 154 mm, 108 mm

                      PACTEC LH64-130-000-K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPACTEC
                      Manufacturer Part NoLH64-130-000-K
                      Newark Part No.92F6501
                      Product RangeLH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$17.850
                      10+$17.020
                      25+$15.700
                      50+$14.320
                      100+$12.420
                      250+$11.560
                      500+$10.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPACTEC
                      Manufacturer Part NoLH64-130-000-K
                      Newark Part No.92F6501
                      Product RangeLH Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeDesktop
                      Enclosure MaterialPlastic
                      External Height - Metric38.1mm
                      External Width - Metric154mm
                      External Depth - Metric108mm
                      IP Rating-
                      Body ColorBlack
                      NEMA Rating-
                      External Height - Imperial1.5"
                      External Width - Imperial6.08"
                      External Depth - Imperial4.26"
                      Product RangeLH Series
                      SVHCNo SVHC (16-Jan-2020)

                      Technical Specifications

                      Enclosure Type

                      Desktop

                      External Height - Metric

                      38.1mm

                      External Depth - Metric

                      108mm

                      Body Color

                      Black

                      External Height - Imperial

                      1.5"

                      External Depth - Imperial

                      4.26"

                      SVHC

                      No SVHC (16-Jan-2020)

                      Enclosure Material

                      Plastic

                      External Width - Metric

                      154mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      6.08"

                      Product Range

                      LH Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate