Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28482
Newark Part No.38AK6658
Product RangePTR Series
1,056 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28482
Newark Part No.38AK6658
Product RangePTR Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric149.86mm
External Width - Metric149.86mm
External Depth - Metric119.38mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial5.9"
External Width - Imperial5.9"
External Depth - Imperial4.7"
Product RangePTR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTR-28482 is a hinged ABS plastic box.
- External dimension is 5.9" x 5.9" x 4.7", internal dimension is 5.65" x 5.65" x 4.45" (L x W x D)
- All plastic construction
- Plastic locking latch and hinges
- Low-cost quality enclosure series designed to perform well in indoor conditions
- Optional plastic internal panel (PTX-18482-P)
- Body made of gray ABS plastic
- Cover made of gray ABS plastic
- High impact resistance
- IP-67 certified TUV rating to keep out dust and water in extreme conditions
- Meets NEMA type 4X and type 6P(no UL certification)
- UL-94 HB flammability rating
- Extended -20°C to +65°C exposure condition
- Continuous poured-in-place neoprene foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
149.86mm
External Depth - Metric
119.38mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
4.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
149.86mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
5.9"
Product Range
PTR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability