Print Page
Image is for illustrative purposes only. Please refer to product description.

746 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3600-B
Newark Part No.34M2407
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric152.1mm
External Width - Metric82mm
External Depth - Metric35mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial6"
External Width - Imperial3.24"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3600-B is a grabber style M plastic box. Style M is a rectangular enclosure designed with an extra deep pocket at one end to accommodate circuit boards with tall components on both sides. It features internal PCB mounting bosses and a slanted top surface for easier viewing. The top surface is also recessed to allow for a label or keypad. It is made out of ABS plastic in a black finish with UL94-HB flammability rating. The hand-held plastic box is available with AA battery contact kit, and belt clip.
- External dimension is 5.98" x 3.26" x 1.31", internal dimension is 5.09" x 2.67" x 1.06" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
152.1mm
External Depth - Metric
35mm
Body Color
Black
External Height - Imperial
6"
External Depth - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.24"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate