Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $200.070 |
5+ | $192.900 |
10+ | $189.430 |
25+ | $189.390 |
50+ | $189.350 |
Price for:Each
Minimum: 1
Multiple: 1
$200.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJU12106L
Newark Part No.51R3398
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric306.1mm
External Width - Metric261mm
External Depth - Metric178.1mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial12.1"
External Width - Imperial10.3"
External Depth - Imperial7.01"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PJU12106L is a Junction Box made of moulded fibreglass polyester enclosure with clear cover is easily punched, cut or drilled. It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet. It is ideal in applications with high temperatures or highly corrosive environments. The threaded brass inserts are provided for optional inner panel or terminal kit mounting.
- NEMA-1, 2, 3, 4, 4X, 12, 13 Protection rating
- Enhanced UV inhibitors protect against outdoor weathering
- Standard JIC sizes under 18" x 16"
- Stainless steel draw type snap latch door fasteners
- Door fasteners include a provision for padlocking
- Enclosure with clear polycarbonate cover to 16" x 14"
- Moulded hinge with stainless steel pin
- Captive oil resistant gasket provides a positive seal
- Impact index of 6.78J (5ft/lb)
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
306.1mm
External Depth - Metric
178.1mm
Body Color
Gray
External Height - Imperial
12.1"
External Depth - Imperial
7.01"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
261mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
10.3"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate