2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Plastic Enclosures
                                                                                                  Print Page

                                                                                                  R130-164-000

                                                                                                  Plastic Enclosure, Watertight, With Integrated Hinge, Instrument, Polyester (PET), 345.4 mm

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND R130-164-000
                                                                                                  HAMMOND R130-164-000
                                                                                                  HAMMOND R130-164-000
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoR130-164-000
                                                                                                  Newark Part No.51F3542
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  60 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$309.560
                                                                                                  5+$301.380
                                                                                                  10+$293.380
                                                                                                  25+$292.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $309.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoR130-164-000
                                                                                                  Newark Part No.51F3542
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Enclosure TypeInstrument
                                                                                                  Enclosure MaterialPolyester (PET)
                                                                                                  External Height - Metric345.4mm
                                                                                                  External Width - Metric162.6mm
                                                                                                  External Depth - Metric101.6mm
                                                                                                  IP RatingIP66
                                                                                                  Body ColorBeige
                                                                                                  NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13
                                                                                                  External Height - Imperial13.6"
                                                                                                  External Width - Imperial6.4"
                                                                                                  External Depth - Imperial4"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The R130-164-000 is a water-tight non-metallic Enclosure made of polyester with integrated hinge. It is designed for use as instrument enclosures, electrical junction boxes or terminal wiring enclosures. It provides outstanding protection against dust, oil and pressurized water. The device is impervious to atmospheric and marine corrosion. The threaded cover screw holes also provide single channel access to rear mounting positions. It has recessed neoprene gasket with tongue and groove construction is oil and petroleum resistant. The spring loaded stainless steel hinge pins are standard, allowing for quick lid removal.

                                                                                                  • NEMA-1, 2, 3, 3R, 4, 4X, 5, 12, 13 Protection rating
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • Two piece moulded fibreglass reinforced polyester construction
                                                                                                  • Captive polyfibre cover screws are provided with a standard slot head
                                                                                                  • Cover screws Fasten into pre-threaded holes
                                                                                                  • Threaded stainless steel inserts provide for internal mounting

                                                                                                  Applications

                                                                                                  Mining, Oil & Gas, Industrial

                                                                                                  Technical Specifications

                                                                                                  Enclosure Type

                                                                                                  Instrument

                                                                                                  External Height - Metric

                                                                                                  345.4mm

                                                                                                  External Depth - Metric

                                                                                                  101.6mm

                                                                                                  Body Color

                                                                                                  Beige

                                                                                                  External Height - Imperial

                                                                                                  13.6"

                                                                                                  External Depth - Imperial

                                                                                                  4"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Enclosure Material

                                                                                                  Polyester (PET)

                                                                                                  External Width - Metric

                                                                                                  162.6mm

                                                                                                  IP Rating

                                                                                                  IP66

                                                                                                  NEMA Rating

                                                                                                  NEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13

                                                                                                  External Width - Imperial

                                                                                                  6.4"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG