Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3284
Newark Part No.52F9086
Product RangeUtilibox Style A Series
25 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.550 |
Price for:Each
Minimum: 1
Multiple: 1
$15.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3284
Newark Part No.52F9086
Product RangeUtilibox Style A Series
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric57.3mm
External Width - Metric117.1mm
External Depth - Metric193.3mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.26"
External Width - Imperial4.61"
External Depth - Imperial7.61"
Product RangeUtilibox Style A Series
Product Overview
CUR-3284 is an utilibox style A plastic utility box with recessed cover.
- External dimension is 7.61" x 4.61" x 2.37", internal dimension is 7.34" x 4.34" x 2.25" (L x W x D)
- 0.10" recessed area in lid
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
57.3mm
External Depth - Metric
193.3mm
Body Color
Black
External Height - Imperial
2.26"
External Depth - Imperial
7.61"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
117.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.61"
Product Range
Utilibox Style A Series
Technical Docs (2)
Alternatives for CUR-3284
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability