NEO Series Plastic Enclosures:
9 Products FoundStandalone Screw Cover Enclosure Series
The Fibox NEO is a versatile platform designed for Industrial Control, IoT, and Building Automation applications. It combines the best features of screw cover and cabinet enclosures, offering protection against dust, moisture, UV, snow, and water. Prioritizing safety, NEO features double insulation for continuous protection and a large transparent cover for clear visibility. The hinged cover with two screws allows easy access for servicing, making NEO a reliable and durable solution for all seasons.
- High mechanical impact resistance (IK09) UV and outdoor resistant
- Wide ambient temperature range (-25°C to +60°C)
- Flame retardant for added safety
- Resistant to chemicals
- Large transparent viewing window for easy monitoring
- Sleek and modern design
- Radio frequency transparent
- IP 66/67 protection for dust and water resistance
- Ideal for Industrial Control, IoT, BUS, and Building Automation applications
View
Buyer
Engineer
Manufacturer
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Color
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $98.690 10+ $90.260 25+ $89.050 50+ $86.910 100+ $81.370 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | ABS | 320mm | 220mm | 150mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ $259.770 10+ $223.840 25+ $215.280 50+ $205.950 100+ $189.100 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 420mm | 320mm | 150mm | IK09, IP66, IP67 | IK09, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ $220.810 10+ $190.270 25+ $182.990 50+ $175.060 100+ $160.730 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 420mm | 320mm | 150mm | IK09, IP66, IP67 | IK09, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ $173.240 10+ $149.280 25+ $143.570 50+ $137.350 100+ $126.110 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | ABS | 420mm | 320mm | 150mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ $125.780 10+ $115.040 25+ $113.500 50+ $110.770 100+ $103.710 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 320mm | 220mm | 150mm | IK09, IP66, IP67 | IK09, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ $175.440 10+ $151.180 25+ $145.400 50+ $139.100 100+ $127.720 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 320mm | 220mm | 150mm | IK09, IP66, IP67 | IK09, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ $115.680 10+ $105.790 25+ $104.380 50+ $101.870 100+ $95.380 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | ABS | 320mm | 320mm | 150mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ $210.380 10+ $181.300 25+ $174.350 50+ $166.810 100+ $153.150 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 320mm | 320mm | 150mm | IK09, IP66, IP67 | IK09, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ $178.820 10+ $154.090 25+ $148.190 50+ $141.770 100+ $130.170 More Pricing... | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 320mm | 320mm | 150mm | IK09, IP66, IP67 | IK09, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series |