Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoNEO ABS 323215 GCopy
Newark Part No.39AK0292
Product RangeNEO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.640 |
| 10+ | $90.780 |
| 25+ | $89.670 |
| 50+ | $87.680 |
| 100+ | $82.530 |
| 250+ | $74.380 |
| 500+ | $66.590 |
Price for:Each
Minimum: 1
Multiple: 1
$98.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoNEO ABS 323215 GCopy
Newark Part No.39AK0292
Product RangeNEO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric320mm
External Width - Metric320mm
External Depth - Metric150mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorLight Grey
NEMA Rating-
External Height - Imperial12.6"
External Width - Imperial12.6"
External Depth - Imperial5.91"
Product RangeNEO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
320mm
External Depth - Metric
150mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
12.6"
Product Range
NEO Series
Enclosure Material
ABS
External Width - Metric
320mm
IP Rating
IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
12.6"
External Depth - Imperial
5.91"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
