Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARM
Manufacturer Part NoDS000B DEVSTUDIOBRONZE FL PERP
Newark Part No.62AK6370
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price |
---|---|
1+ | $12,155.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12,155.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARM
Manufacturer Part NoDS000B DEVSTUDIOBRONZE FL PERP
Newark Part No.62AK6370
Technical Datasheet
Core ArchitectureARM
Supported FamiliesARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
Software EditionBronze
License TypePerpetual Floating
No. of User Licenses-
Supported HostsLinux, BareMetal Android
Product Range-
Product Overview
ARM Development Studio is a bronze edition software development tool for ARM processor with floating perpetual license. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. This entry-level edition includes a complete toolchain for all Cortex-M projects as well as complete debug for selected Cortex-A and Cortex-R cores. Fixed Virtual Platforms are provided for all supported cores. This edition features Keil MDK Essential Edition, and so does not include middleware.
- Arm debugger and Keil µVision debugger
- Embedded C/C++ Arm compiler for embedded including backwards compatible license
- Streamline performance analyzer for system-wide optimization on Linux, Android or bare-metal
- Royalty-free CMSIS-compliant middleware blocks for MCUs
- Armv7 and Armv8 fixed virtual platforms for software development without a hardware target
- Graphics debugger compatible with OpenGL ES, Vulkan and OpenCL
Technical Specifications
Core Architecture
ARM
Software Edition
Bronze
No. of User Licenses
-
Product Range
-
Supported Families
ARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
License Type
Perpetual Floating
Supported Hosts
Linux, BareMetal Android
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate