2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. PIC / DSPIC Platform
                                                                                                  Print Page

                                                                                                  SW300001

                                                                                                  Digital Filter Design Tool, dsPIC, Windows

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP SW300001
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoSW300001
                                                                                                  Newark Part No.68H9544
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoSW300001
                                                                                                  Newark Part No.68H9544
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Core ArchitecturedsPIC
                                                                                                  Supported FamiliesdsPIC30F
                                                                                                  Software Edition-
                                                                                                  License Type-
                                                                                                  No. of User Licenses-
                                                                                                  Supported HostsWindows
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The SW300001 is a Digital Filter Design tool for the dsPIC 16bit digital signal controllers makes designing, analyzing and implementing finite impulse response (FIR) and infinite impulse response (IIR) digital filters easy through a menu driven and user intuitive interface. The filter design tool performs complex mathematical computations for filter design, provides superior graphical displays and generates comprehensive design reports. Desired filter frequency specifications are entered and the tool automatically generates the filter code and coefficient files ready to use in the MPLAB integrated development environment (IDE). System analysis of the filter transfer function is supported with multiple generated graphs such as magnitude, phase, group delay, log magnitude, impulse response and pole/zero locations.

                                                                                                  • Design method selection, FIR windows design or FIR equiripple design
                                                                                                  • Lowpass, highpass, bandpass and bandstop filters
                                                                                                  • FIR filters can have up to 513 taps
                                                                                                  • Reports show design details
                                                                                                  • Generated files are compliant with the dsPIC30F C30 compiler, assembler and linker
                                                                                                  • Magnitude response vs. frequency graphs
                                                                                                  • Choice of placement of coefficients in program space or data space
                                                                                                  • C wrapper/header code generation
                                                                                                  • Digital transformations are performed by bilinear transformation method
                                                                                                  • Lowpass, highpass, bandpass and bandstop filters

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Core Architecture

                                                                                                  dsPIC

                                                                                                  Software Edition

                                                                                                  -

                                                                                                  No. of User Licenses

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supported Families

                                                                                                  dsPIC30F

                                                                                                  License Type

                                                                                                  -

                                                                                                  Supported Hosts

                                                                                                  Windows

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.