Print Page
Image is for illustrative purposes only. Please refer to product description.

1,241 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $7.660 |
| 25+ | $6.850 |
| 50+ | $6.570 |
| 100+ | $6.270 |
| 250+ | $6.060 |
| 500+ | $5.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNXH3670UK/A1Z
Newark Part No.99AC9421
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min1.14V
RF / IF ModulationGFSK
Data Bus Width32 bit
Supply Voltage Max1.26V
Data Bus Width32bit
Frequency Min2.402GHz
Frequency Max2.48GHz
Program Memory Size128KB
Operating Frequency Max32MHz
IC Case / PackageWLCSP
RAM Memory Size96KB
No. of Pins34Pins
RF IC Case StyleWLCSP
CPU Speed32MHz
Frequency Response RF Min2.402GHz
No. of I/O's12I/O's
Frequency Response RF Max2.48GHz
MCU Case StyleWLCSP
Operating Temperature Min-20°C
InterfacesI2S, SPI, UART
Output Power (dBm)4dBm
Operating Temperature Max85°C
Embedded Interface TypeI2S, SPI, UART
Sensitivity dBm-94dBm
Product Range-
MCU ApplicationsBluetooth Low Energy Transceiver
ADC Channels-
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
ADC Resolution-
MCU SeriesNXH3670
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.14V
Data Bus Width
32 bit
Data Bus Width
32bit
Frequency Max
2.48GHz
Operating Frequency Max
32MHz
RAM Memory Size
96KB
RF IC Case Style
WLCSP
Frequency Response RF Min
2.402GHz
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-20°C
Output Power (dBm)
4dBm
Embedded Interface Type
I2S, SPI, UART
Product Range
-
ADC Channels
-
ADC Resolution
-
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Data Rate
2Mbps
RF / IF Modulation
GFSK
Supply Voltage Max
1.26V
Frequency Min
2.402GHz
Program Memory Size
128KB
IC Case / Package
WLCSP
No. of Pins
34Pins
CPU Speed
32MHz
No. of I/O's
12I/O's
MCU Case Style
WLCSP
Interfaces
I2S, SPI, UART
Operating Temperature Max
85°C
Sensitivity dBm
-94dBm
MCU Applications
Bluetooth Low Energy Transceiver
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
MCU Series
NXH3670
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability