ALPHAWIRE
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
                                                                                                  2. EXCLUSION*
                                                                                                  Print Page

                                                                                                  AT86RF212B-ZU

                                                                                                  RF TRANSCEIVER, 769MHZ-935MHZ, QFN-32

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AT86RF212B-ZU
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT86RF212B-ZU
                                                                                                  Newark Part No.44AC2248
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.430
                                                                                                  10+$2.310
                                                                                                  25+$2.200
                                                                                                  50+$2.100
                                                                                                  100+$2.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT86RF212B-ZU
                                                                                                  Newark Part No.44AC2248
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min769MHz
                                                                                                  Frequency Max935MHz
                                                                                                  RF / IF ModulationBPSK, O-QPSK
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Data Rate1Mbps
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Receiving Current9.2mA
                                                                                                  IC Case / PackageQFN
                                                                                                  RF IC Case StyleQFN
                                                                                                  No. of Pins32Pins
                                                                                                  Frequency Response RF Min769MHz
                                                                                                  Frequency Response RF Max935MHz
                                                                                                  Transmitting Current18mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)10dBm
                                                                                                  Sensitivity dBm-110dBm
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsEnergy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Max

                                                                                                  935MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Frequency Response RF Max

                                                                                                  935MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  10dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Min

                                                                                                  769MHz

                                                                                                  RF / IF Modulation

                                                                                                  BPSK, O-QPSK

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  Receiving Current

                                                                                                  9.2mA

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Frequency Response RF Min

                                                                                                  769MHz

                                                                                                  Transmitting Current

                                                                                                  18mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -110dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability