2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Inserts
                      Print Page

                      M3-UHBRXPSF

                      Insert, Expansion-Sert Series, Brass, Unheaded, 4.7mm x 4mm, M3, Pack of 100

                      TR FASTENINGS M3-UHBRXPSF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTR FASTENINGS
                      Manufacturer Part NoM3-UHBRXPSF
                      Newark Part No.46Y7943
                      Product RangeExpansion-Sert Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      78 In Stock

                      Need more?

                      3 Delivery in 1-3 Business Days(US stock)
                      75 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$11.420
                      10+$11.420
                      25+$11.420
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $11.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTR FASTENINGS
                      Manufacturer Part NoM3-UHBRXPSF
                      Newark Part No.46Y7943
                      Product RangeExpansion-Sert Series
                      Technical Datasheet

                      Data Sheet

                      Fastener MaterialBrass
                      Thread Size - MetricM3
                      Thread Size - Imperial-
                      Body Length4.7mm
                      External Diameter4mm
                      Wall Thickness Min3.2mm
                      Product RangeExpansion-Sert Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      M3-UHBRXPSF is a M3 Expansion-Sert™ unheaded insert.

                      • 4.7mm body length, 4mm external diameter, 3.2mm min wall thickness
                      • Brass material

                      Technical Specifications

                      Fastener Material

                      Brass

                      Thread Size - Imperial

                      -

                      External Diameter

                      4mm

                      Product Range

                      Expansion-Sert Series

                      Thread Size - Metric

                      M3

                      Body Length

                      4.7mm

                      Wall Thickness Min

                      3.2mm

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate