2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Miscellaneous Fasteners
                      5. Hardware
                      Print Page

                      2955580

                      Module Connect Pin, Brass, 108mm x 1.5mm

                      PHOENIX CONTACT 2955580
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2955580
                      Newark Part No.06WX8408
                      Product RangeUM
                      Also Known As2955580, GTIN UPC EAN: 4017918085551
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,404 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.927
                      50+$0.872
                      100+$0.806
                      250+$0.753
                      500+$0.715
                      1000+$0.677
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $9.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2955580
                      Newark Part No.06WX8408
                      Product RangeUM
                      Also Known As2955580, GTIN UPC EAN: 4017918085551
                      Technical Datasheet

                      Data Sheet

                      Size (mm)-
                      Thread Size - Imperial-
                      Thread Size - Metric-
                      Body Length-
                      External Diameter-
                      Fastener MaterialBrass
                      Wire Diameter-
                      Product RangeUM
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element

                      • Connection pin to connect base elements

                      Technical Specifications

                      Size (mm)

                      -

                      Thread Size - Metric

                      -

                      External Diameter

                      -

                      Wire Diameter

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Thread Size - Imperial

                      -

                      Body Length

                      -

                      Fastener Material

                      Brass

                      Product Range

                      UM

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate