2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Plastic Fasteners
                                                                                                  5. Plastic Rivets
                                                                                                  Print Page

                                                                                                  TRDF-137-031

                                                                                                  RIVET, 4.7MM, POM, BLACK/NATURAL, PK50

                                                                                                  TR FASTENINGS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TR FASTENINGS TRDF-137-031
                                                                                                  ManufacturerTR FASTENINGS
                                                                                                  Manufacturer Part NoTRDF-137-031
                                                                                                  Newark Part No.10AH1418
                                                                                                  Product RangeTRDF
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$12.330
                                                                                                  20+$9.810
                                                                                                  Price for:Pack of 50
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.33
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TR FASTENINGS
                                                                                                  ManufacturerTR FASTENINGS
                                                                                                  Manufacturer Part NoTRDF-137-031
                                                                                                  Newark Part No.10AH1418
                                                                                                  Product RangeTRDF
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter11mm
                                                                                                  Grip Range Min1mm
                                                                                                  Grip Range Max5.5mm
                                                                                                  Overall Length17.9mm
                                                                                                  Overall Length17.9mm
                                                                                                  External Depth3.4mm
                                                                                                  Mounting Hole Dia4.7mm
                                                                                                  Fastener MaterialPOM (Polyoxymethylene)
                                                                                                  Product RangeTRDF
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  External Diameter

                                                                                                  11mm

                                                                                                  Grip Range Max

                                                                                                  5.5mm

                                                                                                  Overall Length

                                                                                                  17.9mm

                                                                                                  Mounting Hole Dia

                                                                                                  4.7mm

                                                                                                  Product Range

                                                                                                  TRDF

                                                                                                  Grip Range Min

                                                                                                  1mm

                                                                                                  Overall Length

                                                                                                  17.9mm

                                                                                                  External Depth

                                                                                                  3.4mm

                                                                                                  Fastener Material

                                                                                                  POM (Polyoxymethylene)

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG