2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Spacers & Feet
                      5. Standoffs
                      Print Page

                      005.02.113

                      Standoff, Brass, M2.5, Hex Female, 11 mm, 11 mm

                      ETTINGER 005.02.113
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerETTINGER
                      Manufacturer Part No005.02.113
                      Newark Part No.59M3881
                      Product Range05.02 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.063
                      250+$0.063
                      500+$0.063
                      1000+$0.063
                      5000+$0.063
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerETTINGER
                      Manufacturer Part No005.02.113
                      Newark Part No.59M3881
                      Product Range05.02 Series
                      Technical Datasheet

                      Data Sheet

                      Standoff MaterialBrass
                      Thread Size - MetricM2.5
                      Thread Size - Imperial-
                      Standoff TypeHex Female
                      Body Length11mm
                      Overall Length11mm
                      Overall Length11mm
                      External Width4mm
                      Product Range05.02 Series
                      SVHCLead (21-Jan-2025)

                      Alternatives for 005.02.113

                      1 Product Found

                      Product Overview

                      Hexagonal Brass Standoff with nickel plated finish.

                      • Hex size according to DIN 7168 medium (medium ±0.15 mm)
                      • Length of half dog point ca. ±0.25 mm
                      • Screw thread according to DIN 13 part 13, cut
                      • Screw thread undercut according to DIN 76
                      • End of screw thread similar to DIN 85 (flat point)
                      • Brass CuZn40Pb2 (according to DIN 2.0402)

                      Technical Specifications

                      Standoff Material

                      Brass

                      Thread Size - Imperial

                      -

                      Body Length

                      11mm

                      Overall Length

                      11mm

                      Product Range

                      05.02 Series

                      Thread Size - Metric

                      M2.5

                      Standoff Type

                      Hex Female

                      Overall Length

                      11mm

                      External Width

                      4mm

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate