2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Washers
                                                                                                  5. Miscellaneous Washers
                                                                                                  Print Page

                                                                                                  12C1087-1

                                                                                                  Washer Non-Turn, Brass, 15.875 mm

                                                                                                  GRAYHILL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GRAYHILL 12C1087-1
                                                                                                  GRAYHILL 12C1087-1
                                                                                                  GRAYHILL 12C1087-1
                                                                                                  ManufacturerGRAYHILL
                                                                                                  Manufacturer Part No12C1087-1
                                                                                                  Newark Part No.33C9854
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  232 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.040
                                                                                                  10+$0.883
                                                                                                  25+$0.859
                                                                                                  50+$0.834
                                                                                                  100+$0.810
                                                                                                  250+$0.727
                                                                                                  500+$0.645
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GRAYHILL
                                                                                                  ManufacturerGRAYHILL
                                                                                                  Manufacturer Part No12C1087-1
                                                                                                  Newark Part No.33C9854
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter15.875mm
                                                                                                  Fastener MaterialBrass
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The 12C1087-1 is a Non-turn Washer made of brass body with tin/zinc plated finish. It is suitable for use with the multi-deck rotary switches and optical encoders.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  External Diameter

                                                                                                  15.875mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Fastener Material

                                                                                                  Brass

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility