Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.550 |
| 10+ | $13.830 |
| 30+ | $13.530 |
| 50+ | $12.540 |
| 100+ | $12.010 |
| 250+ | $10.980 |
| 500+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.5
Newark Part No.71C5155
Technical Datasheet
External Height - Imperial1.69"
External Height - Metric42.98mm
External Diameter - Imperial0.394"
External Diameter - Metric10mm
External Width - Imperial9.3"
External Width - Metric235mm
Handle MaterialSteel
Handle TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 270.5 is a Bow-type Handle made of chrome-plated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 1000N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
1.69"
External Diameter - Imperial
0.394"
External Width - Imperial
9.3"
Handle Material
Steel
Product Range
-
External Height - Metric
42.98mm
External Diameter - Metric
10mm
External Width - Metric
235mm
Handle Type
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate