ALPHAWIRE
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
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Digital Signage Systems
                                                                                                  Print Page

                                                                                                  DS-086GB-U0A1E

                                                                                                  Digital Signage Player, 135U, Intel Core Ultra 5, Linux, Windows 10, 15 W, 4.4 GHz, LAN, USB 2.0/3.2

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH DS-086GB-U0A1E
                                                                                                  ADVANTECH DS-086GB-U0A1E
                                                                                                  ADVANTECH DS-086GB-U0A1E
                                                                                                  ADVANTECH DS-086GB-U0A1E
                                                                                                  ADVANTECH DS-086GB-U0A1E
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoDS-086GB-U0A1E
                                                                                                  Newark Part No.22AM0853
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,496.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,496.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoDS-086GB-U0A1E
                                                                                                  Newark Part No.22AM0853
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core Ultra 5
                                                                                                  Core Number135U
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed4.4GHz
                                                                                                  RAM Memory Size24GB
                                                                                                  Kit ContentsDS-086 Digital Signage Player System, Power Adaptor, Wall Mount Brackets
                                                                                                  InterfacesHDMI, RS232, LAN, USB 2.0, USB 3.2
                                                                                                  Operating SystemLinux, Windows 10
                                                                                                  Operating Temperature Range0°C to +40°C
                                                                                                  FanlessNo

                                                                                                  Product Overview

                                                                                                  DS-086GB-U0A1E is a DS-086 TV wall digital signage player that is suitable for AI or intercalative and signage applications. Equipped with smart fan & thin design. It is able to be installed in narrow spaces for 7/24 hours operation in public space.

                                                                                                  • Intel® Core™ Ultra 5, 135U (Vpro version) chipset processor, 2 x 2.5GB LAN, IR, Barebone
                                                                                                  • DDR5 4800/5600MHz support technology, 24GB per DIMM max capacity, 2 x SO-DIMM memory
                                                                                                  • 15W CPU TDP and PWM control by smart fan thermal solution
                                                                                                  • Intel® AI Boost, 10 TOPs AI engine and Intel® graphics engine
                                                                                                  • Intel® Ethernet controller I226 w/ Vpro, 2.5Gigabit LAN controller, 2 x RJ45 (Vpro at LAN1) CONN
                                                                                                  • 1 x 2242 M Key (NVME) M.2 storage
                                                                                                  • HDMI, RS232, LAN, USB 2.0, USB 3.2 interface
                                                                                                  • Operating temperature range from 0 to 40°C (without air flow)
                                                                                                  • 19V DC-in (ATX/AT mode) input voltage
                                                                                                  • Operating System: Win10 21H2 LTSC X64, Win11 LTSC (coming soon) and Linux supported by project

                                                                                                  Contents

                                                                                                  DS-086 player, 1 x wall mount brackets, 1x 19V power adapter.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core Ultra 5

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  24GB

                                                                                                  Interfaces

                                                                                                  HDMI, RS232, LAN, USB 2.0, USB 3.2

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +40°C

                                                                                                  Core Number

                                                                                                  135U

                                                                                                  Processor Speed

                                                                                                  4.4GHz

                                                                                                  Kit Contents

                                                                                                  DS-086 Digital Signage Player System, Power Adaptor, Wall Mount Brackets

                                                                                                  Operating System

                                                                                                  Linux, Windows 10

                                                                                                  Fanless

                                                                                                  No

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate