ALPHAWIRE
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
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  AIR-4100-S3A1U

                                                                                                  Air Edge AI HPC Unit, 8645HS, Ryzen Pro 8000, 96 GB, 4.3 GHz, AMD Ryzen 5 Pro

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH AIR-4100-S3A1U
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIR-4100-S3A1U
                                                                                                  Newark Part No.95AM9268
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,677.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,677.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIR-4100-S3A1U
                                                                                                  Newark Part No.95AM9268
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeAMD Ryzen 5 Pro
                                                                                                  Core Number8645HS
                                                                                                  Silicon Family NameRyzen Pro 8000
                                                                                                  Processor Speed4.3GHz
                                                                                                  RAM Memory Size96GB
                                                                                                  Kit ContentsHPC Ryzen 5 Pro 8645HS, Mount Kit, PCIe Card Fixed Bracket, SSD Outside Door, WISE-DeviceOn Package
                                                                                                  InterfacesEthernet, PCIe, RS232, RS485, USB
                                                                                                  Operating SystemUbuntu Linux 24.04 LTS, Windows 11 LTSC
                                                                                                  Operating Temperature Range0°C to 40°C
                                                                                                  FanlessNo

                                                                                                  Product Overview

                                                                                                  AIR-4100-S3A1U is an AIR-410 Edge AI system powered by an AMD Ryzen 8000 series processor. It features full-parameter fine-tuning for domain-specific models, optimized for limited GPU environments, and integrated aiSSD middleware for cost-efficient post-training, built on an UnieInfra acceleration framework. It supports local and cloud-based LLMs and is compatible with RAG pipelines. It also features easy integration with existing data and APIs, rapid validation and online deployment.

                                                                                                  • Ryzen™ Embedded 8000 series processor, in total 39TOPS (CPU+iGPU+iNPU)
                                                                                                  • One PCIe x16 slot, support up to 350W for GPU card with powerful 850W PSU build-in
                                                                                                  • Edge AI SDK AI toolkit, OS Windows 11 LTSC & Ubuntu 24.04 LTS compatible
                                                                                                  • Accelerated LLM customization, flexible model and pipeline integration, global customer support
                                                                                                  • Ryzen 5 Pro 8645HS CPU
                                                                                                  • Dual channel memory up to 96GB DDR5 5600MT/s
                                                                                                  • Dimension (W x H x D): 240 x 190 x 380.7mm
                                                                                                  • CB(62368), UL(62368), CCC, BSMI safety standards
                                                                                                  • 100-240V AC power input voltage
                                                                                                  • Operating temperature range from 0 to 45°C (w/o PCIe card), 0 to 40°C (w/ PCIe card)

                                                                                                  Contents

                                                                                                  AIR-410 unit, Desk mounting kit, PCIe card fixed bracket, SSD outside door, WISE-DeviceOn package.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  AMD Ryzen 5 Pro

                                                                                                  Silicon Family Name

                                                                                                  Ryzen Pro 8000

                                                                                                  RAM Memory Size

                                                                                                  96GB

                                                                                                  Interfaces

                                                                                                  Ethernet, PCIe, RS232, RS485, USB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to 40°C

                                                                                                  Core Number

                                                                                                  8645HS

                                                                                                  Processor Speed

                                                                                                  4.3GHz

                                                                                                  Kit Contents

                                                                                                  HPC Ryzen 5 Pro 8645HS, Mount Kit, PCIe Card Fixed Bracket, SSD Outside Door, WISE-DeviceOn Package

                                                                                                  Operating System

                                                                                                  Ubuntu Linux 24.04 LTS, Windows 11 LTSC

                                                                                                  Fanless

                                                                                                  No

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate