2. LED Lighting Components
                      3. COB LED Holders
                      Print Page

                      50-2001CR

                      LED Array Holder, COB, 1 LED, 24 - 18 AWG, Cree CXA15 Chip-Lok™ Jr Series

                      IDEAL 50-2001CR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL
                      Manufacturer Part No50-2001CR
                      Newark Part No.87X1438
                      Product RangeChip-Lok™ Jr
                      Also Known AsCree CXA15
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,200 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL
                      Manufacturer Part No50-2001CR
                      Newark Part No.87X1438
                      Product RangeChip-Lok™ Jr
                      Also Known AsCree CXA15
                      Technical Datasheet

                      Data Sheet

                      For Use WithCree CXA15, Ledil Reflectors
                      External Diameter35mm
                      External Length-
                      Holder TypeHolder
                      Product RangeChip-Lok™ Jr
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 50-2001CR is a Chip-Lok™ LED COB Array Holder for use with Cree CXA15. Metal acts as heatsink and allows chip to run cooler. Hardened stainless steel holder provides great thermal force over time or temperature. Holders are compatible with commercially available reflectors.

                      • Keyway and spring leg ease assembly
                      • Daisy chaining capable
                      • Flange provides strength and thermal path to allow chip to run cooler
                      • Spring holds PCB in position to ease assembly
                      • Max Temp of 110C°

                      Applications

                      LED Lighting, Commercial

                      Technical Specifications

                      For Use With

                      Cree CXA15, Ledil Reflectors

                      External Length

                      -

                      Product Range

                      Chip-Lok™ Jr

                      External Diameter

                      35mm

                      Holder Type

                      Holder

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (3)

                      Miscellaneous EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate