2. LED Lighting Components
                      3. COB LED Holders
                      Print Page

                      2213678-6

                      LED Holder, LUMAWISE Z35 Mini Series, 3A, 60V, 35mm, 13.5x13.5mm, Everlight, Lumileds, NICHIA, Sharp

                      Date/Lot Code

                      TE CONNECTIVITY 2213678-6
                      TE CONNECTIVITY 2213678-6
                      TE CONNECTIVITY 2213678-6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2213678-6
                      Newark Part No.97Y0306
                      Product RangeLumawise Z35 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.250
                      10+$0.250
                      25+$0.250
                      50+$0.250
                      100+$0.250
                      500+$0.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2213678-6
                      Newark Part No.97Y0306
                      Product RangeLumawise Z35 Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithEverlight, Lumileds, NICHIA, Sharp LEDs
                      External Diameter35mm
                      External Length-
                      Holder TypeHolder
                      Product RangeLumawise Z35 Series
                      SVHCTo Be Advised

                      Product Overview

                      TE Connectivity's 2213678-6 is a LUMAWISE LED Holder Type Z35 is suitable for LED board sizes 13.5*13.5mm from various LED manufacturers. This LED Holder offers higher level of integration via a solderless connection to chip-on-board (COB) LEDs using countersunk screws. The Type Z35 LED holder enables quick and easy LED assembly through tape-in LED retention and provides easy attachment of secondary optics. The LUMAWISE LED Holder is Zhaga book 11 inspired. The LED holder allows direct attachment of the LED to a cooling device using two customer-supplied M3 or No. 4-40 with minimum length of 8mm mounting screws and provides poke-in termination to electrically connect the LED. The LED holder features an LED opening with adhesive tape, wire entrance hole for the minus (-) & plus (+) polarity wires, and two screw holes that each accept a screw for mounting. The LED opening accepts the LED, and an embossed LED minus (-) & plus (+) polarity indicator on the top and on the bottom of the LED holder indicates orientation of the LED and wiring. The adhesive tape is only there to assist easy assembly of the holder with LED to the heatsink (preventing LED from falling out of the holder).

                      • LUMAWISE Z35 mini LED holder
                      • Plastic housing
                      • Higher level of integration via a solderless connection to chip-on-board (COB) LED
                      • 3A, 60VDC rating
                      • Achieve quick and easy LED assembly through tape-in LED retention
                      • Ease termination with integrated poke-in wire termination
                      • Counter sunk screw
                      • 13.5mm x 13.5mm LED board size

                      Technical Specifications

                      For Use With

                      Everlight, Lumileds, NICHIA, Sharp LEDs

                      External Length

                      -

                      Product Range

                      Lumawise Z35 Series

                      External Diameter

                      35mm

                      Holder Type

                      Holder

                      SVHC

                      To Be Advised

                      Technical Docs (7)

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      3D Product Image EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability