2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. Single Color COB LEDs
                                                                                                  Print Page

                                                                                                  LXZ1-PA01-0350

                                                                                                  LED Single Color, Red, 655nm, 0.35W, 350lm Min, 700mA if Max, 145°, 2.25V, Square, SMD

                                                                                                  LUMILEDS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMILEDS LXZ1-PA01-0350
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXZ1-PA01-0350
                                                                                                  Newark Part No.45W6288
                                                                                                  Product RangeLUXEON Z Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  12,494 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.220
                                                                                                  10+$2.780
                                                                                                  25+$2.430
                                                                                                  50+$2.280
                                                                                                  100+$1.980
                                                                                                  250+$1.670
                                                                                                  500+$1.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LUMILEDS
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXZ1-PA01-0350
                                                                                                  Newark Part No.45W6288
                                                                                                  Product RangeLUXEON Z Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorRed
                                                                                                  Color Rendering Index Max-
                                                                                                  Power Rating350mW
                                                                                                  Wavelength Typ627nm
                                                                                                  Luminous Flux @ Test-
                                                                                                  Forward Current @ Test-
                                                                                                  Viewing Angle145°
                                                                                                  Forward Voltage VF Typ2.75V
                                                                                                  Nominal CCT (K)-
                                                                                                  COB Length1.7mm
                                                                                                  COB Width1.3mm
                                                                                                  Opto Case Style-
                                                                                                  Lumens / Watt @ Current Test360lm/W
                                                                                                  Light Emitting Surface-
                                                                                                  Lens Type-
                                                                                                  Lens ShapeRectangular
                                                                                                  Height0.66mm
                                                                                                  Product RangeLUXEON Z Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The LXZ1-PA01-0350 is a 350lm deep red Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The Luxeon Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.

                                                                                                  • 2.2mm² micro footprint
                                                                                                  • Undomed
                                                                                                  • Tested and Binned at 500mA

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Red

                                                                                                  Power Rating

                                                                                                  350mW

                                                                                                  Luminous Flux @ Test

                                                                                                  -

                                                                                                  Viewing Angle

                                                                                                  145°

                                                                                                  Nominal CCT (K)

                                                                                                  -

                                                                                                  COB Width

                                                                                                  1.3mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  360lm/W

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  0.66mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Color Rendering Index Max

                                                                                                  -

                                                                                                  Wavelength Typ

                                                                                                  627nm

                                                                                                  Forward Current @ Test

                                                                                                  -

                                                                                                  Forward Voltage VF Typ

                                                                                                  2.75V

                                                                                                  COB Length

                                                                                                  1.7mm

                                                                                                  Opto Case Style

                                                                                                  -

                                                                                                  Light Emitting Surface

                                                                                                  -

                                                                                                  Lens Shape

                                                                                                  Rectangular

                                                                                                  Product Range

                                                                                                  LUXEON Z Series

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
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
                                                                                                  ESG