White COB LEDs:
228 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.750 10+ $6.160 25+ $5.860 60+ $5.540 120+ $5.230 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | 9W | 1060lm | 500mA | 130° | 18V | 4000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 118lm/W | 29mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 29mm Array BXRV | |||||
LUMILEDS | Each | Pricing is unavailable. Please contact customer services. | Cool White | 70 | - | 70lm | 1A | 85° | 3.9V | 5500 K | 8mm | 6mm | SMD-2, Gull Wing | - | - | Side Emitting | Round with Flat Top | 6.09mm | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Warm White | 90 | - | 145lm | 700mA | 120° | 3V | 3000 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | - |