Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-1840G-10A0-A-25Copy
Newark Part No.08AJ3808
Product RangeVesta Gen 2 29mm Array BXRV
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 10+ | $5.720 |
| 25+ | $5.350 |
| 60+ | $4.980 |
| 120+ | $4.600 |
| 270+ | $4.360 |
| 510+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-1840G-10A0-A-25Copy
Newark Part No.08AJ3808
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max90
Power Rating9W
Luminous Flux @ Test1060lm
Forward Current @ Test500mA
Viewing Angle130°
Forward Voltage VF Typ18V
Nominal CCT (K)4000 K
COB Length15.9mm
COB Width15.9mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test118lm/W
Light Emitting Surface29mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 29mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
9W
Forward Current @ Test
500mA
Forward Voltage VF Typ
18V
COB Length
15.9mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
29mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 29mm Array BXRV
Color Rendering Index Max
90
Luminous Flux @ Test
1060lm
Viewing Angle
130°
Nominal CCT (K)
4000 K
COB Width
15.9mm
Lumens / Watt @ Current Test
118lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
