• 3D Printing Solutions
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      BXPX-56C0520-B-0400

                      LED, HB, MICRO SM4, COOL WHITE, 520LM

                      BRIDGELUX BXPX-56C0520-B-0400
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXPX-56C0520-B-0400
                      Newark Part No.88T2712
                      Product RangeMicro SM4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXPX-56C0520-B-0400
                      Newark Part No.88T2712
                      Product RangeMicro SM4 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorCool White
                      Color Rendering Index Max70
                      Power Rating4.6W
                      Luminous Flux @ Test520lm
                      Forward Current @ Test700mA
                      Viewing Angle165°
                      Forward Voltage VF Typ6.5V
                      Nominal CCT (K)5600 K
                      COB Length5mm
                      COB Width5mm
                      Opto Case Style2020
                      Lumens / Watt @ Current Test113lm/W
                      Light Emitting Surface-
                      Lens TypeDiffused Lens
                      Lens ShapeDome
                      Height2.24mm
                      Product RangeMicro SM4 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      COB Color

                      Cool White

                      Power Rating

                      4.6W

                      Forward Current @ Test

                      700mA

                      Forward Voltage VF Typ

                      6.5V

                      COB Length

                      5mm

                      Opto Case Style

                      2020

                      Light Emitting Surface

                      -

                      Lens Shape

                      Dome

                      Product Range

                      Micro SM4 Series

                      Color Rendering Index Max

                      70

                      Luminous Flux @ Test

                      520lm

                      Viewing Angle

                      165°

                      Nominal CCT (K)

                      5600 K

                      COB Width

                      5mm

                      Lumens / Watt @ Current Test

                      113lm/W

                      Lens Type

                      Diffused Lens

                      Height

                      2.24mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate