• 3D Printing Solutions
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      BXRC-30G4000-F-03

                      LED, Warm White, 90 CRI Rating, 31 W, 4000 lm, 1.05 A, 120 °, 3000 K, Round with Flat Top

                      BRIDGELUX BXRC-30G4000-F-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRC-30G4000-F-03
                      Newark Part No.62W5811
                      Product RangeVERO 18 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRC-30G4000-F-03
                      Newark Part No.62W5811
                      Product RangeVERO 18 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max90
                      Power Rating31W
                      Luminous Flux @ Test4000lm
                      Forward Current @ Test1.05A
                      Viewing Angle120°
                      Forward Voltage VF Typ30.6V
                      Nominal CCT (K)3000 K
                      COB Length36.2mm
                      COB Width-
                      Opto Case Style-
                      Lumens / Watt @ Current Test100lm/W
                      Light Emitting Surface18.4mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.9mm
                      Product RangeVERO 18 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The BXRC-30G4000-F-03 is a 3000K 90CRI white screw-mount High Brightness LED simplifies luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. Vero™ represents a revolutionary advancement in chip on board (COB) light source technology and innovation. This new array delivers increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM color control standard for clean and consistent uniform lighting.

                      • Reliable operation at up to 2X nominal drive current
                      • Radial die pattern and improved lumen density
                      • Thermally isolated solder pads
                      • Onboard connector port
                      • Top side part number markings
                      • High quality true color reproduction
                      • Uniform consistent white light
                      • Flexibility in design optimization
                      • Improved optical control
                      • Enhanced ease of use and manufacturability
                      • Solder-less connectivity enables plug and play installation and field upgradability
                      • Improved inventory management and quality control

                      Applications

                      LED Lighting

                      Warnings

                      Avoid any contact with the optical area. Do not touch the optical area of the Vero LED array or apply stress to the yellow phosphor resin area. Contact may cause damage to the LED array.

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      31W

                      Forward Current @ Test

                      1.05A

                      Forward Voltage VF Typ

                      30.6V

                      COB Length

                      36.2mm

                      Opto Case Style

                      -

                      Light Emitting Surface

                      18.4mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      VERO 18 Series

                      Color Rendering Index Max

                      90

                      Luminous Flux @ Test

                      4000lm

                      Viewing Angle

                      120°

                      Nominal CCT (K)

                      3000 K

                      COB Width

                      -

                      Lumens / Watt @ Current Test

                      100lm/W

                      Lens Type

                      -

                      Height

                      1.9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate