• 3D Printing Solutions
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      BXRC-27G10K0-L-03

                      LED, Warm White, 90 CRI Rating, 82.7 W, 10000 lm, 2.1 A, 120 °, 2700 K, Round with Flat Top

                      BRIDGELUX BXRC-27G10K0-L-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRC-27G10K0-L-03
                      Newark Part No.62W5797
                      Product RangeVERO 29 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRC-27G10K0-L-03
                      Newark Part No.62W5797
                      Product RangeVERO 29 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max90
                      Power Rating82.7W
                      Luminous Flux @ Test10000lm
                      Forward Current @ Test2.1A
                      Viewing Angle120°
                      Forward Voltage VF Typ39.8V
                      Nominal CCT (K)2700 K
                      COB Length49.2mm
                      COB Width-
                      Opto Case Style-
                      Lumens / Watt @ Current Test85lm/W
                      Light Emitting Surface29.2mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.9mm
                      Product RangeVERO 29 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The BXRC-27G10K0-L-03 is a LED Array delivers increased (10000lm) lumen density to enable improved beam control and precision lighting with 3 SDCM color control standard for clean and consistent uniform lighting. The Vero™ LED array represents a revolutionary advancement in chip on board (COB) light source technology and innovation. This new LED light source simplifies luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. It has been engineered to reliably operate over a broad current range, enabling new degrees of flexibility in luminaire design optimization. Vero includes an on board connector port to enable solder free electrical interconnect and simple easy to use mounting features to enable plug-and-play installation.

                      • Reliable operation at up to 1.5X nominal drive current
                      • Radial die pattern and improved lumen density
                      • Thermally isolated solder pads
                      • On-board connector port
                      • Top side part number markings
                      • Broad application coverage for interior and exterior lighting
                      • Flexibility to respond to application driven lighting design requirements
                      • High quality true color reproduction
                      • Uniform consistent white light
                      • Flexibility in design optimization
                      • Improved optical control
                      • Enhanced ease of use and manufacturability
                      • Improved inventory management and quality control

                      Applications

                      LED Lighting

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      82.7W

                      Forward Current @ Test

                      2.1A

                      Forward Voltage VF Typ

                      39.8V

                      COB Length

                      49.2mm

                      Opto Case Style

                      -

                      Light Emitting Surface

                      29.2mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      VERO 29 Series

                      Color Rendering Index Max

                      90

                      Luminous Flux @ Test

                      10000lm

                      Viewing Angle

                      120°

                      Nominal CCT (K)

                      2700 K

                      COB Width

                      -

                      Lumens / Watt @ Current Test

                      85lm/W

                      Lens Type

                      -

                      Height

                      1.9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate