2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXA1304-0000-000C00A430F

                      LED, Warm White, 80 CRI Rating, 10.9 W, 355 lm, 400 mA, 115 °, 3000 K, SMD-2, Round with Flat Top

                      CREE LED CXA1304-0000-000C00A430F
                      CREE LED CXA1304-0000-000C00A430F
                      CREE LED CXA1304-0000-000C00A430F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1304-0000-000C00A430F
                      Newark Part No.94W7055
                      Product RangeXLamp CXA1304 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      893 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.990
                      10+$1.830
                      100+$1.690
                      500+$1.690
                      1000+$1.630
                      2500+$1.320
                      5000+$1.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1304-0000-000C00A430F
                      Newark Part No.94W7055
                      Product RangeXLamp CXA1304 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max80
                      Power Rating10.9W
                      Luminous Flux @ Test355lm
                      Forward Current @ Test400mA
                      Viewing Angle115°
                      Forward Voltage VF Typ9V
                      Nominal CCT (K)3000 K
                      COB Length13.35mm
                      COB Width13.35mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test142lm/W
                      Light Emitting Surface6mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp CXA1304 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The CXA1304-0000-000C00A430F is a white LED Array with small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaries designs. This XLamp® series LED array has 115° viewing angle, uniform chromaticity profile. It supports NEMA SSL-3 2011 standard flux bins.

                      • 85°C Binning and characterization
                      • Top-side solder connections
                      • Thermocouple attach point
                      • REACH compliant

                      Applications

                      LED Lighting

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      10.9W

                      Forward Current @ Test

                      400mA

                      Forward Voltage VF Typ

                      9V

                      COB Length

                      13.35mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      6mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp CXA1304 Series

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      355lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      3000 K

                      COB Width

                      13.35mm

                      Lumens / Watt @ Current Test

                      142lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate