• 3D Printing Solutions
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXA1310-0000-000N00J430F

                      LED, Warm White, 80 CRI Rating, 20 W, 1120 lm, 350 mA, 115 °, 3000 K, SMD-2, Round with Flat Top

                      CREE LED CXA1310-0000-000N00J430F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1310-0000-000N00J430F
                      Newark Part No.38X5120
                      Product RangeXLamp CXA1310 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1310-0000-000N00J430F
                      Newark Part No.38X5120
                      Product RangeXLamp CXA1310 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max80
                      Power Rating20W
                      Luminous Flux @ Test1120lm
                      Forward Current @ Test350mA
                      Viewing Angle115°
                      Forward Voltage VF Typ36V
                      Nominal CCT (K)3000 K
                      COB Length13.35mm
                      COB Width13.35mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test111lm/W
                      Light Emitting Surface6mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.55mm
                      Product RangeXLamp CXA1310 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      20W

                      Forward Current @ Test

                      350mA

                      Forward Voltage VF Typ

                      36V

                      COB Length

                      13.35mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      6mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp CXA1310 Series

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      1120lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      3000 K

                      COB Width

                      13.35mm

                      Lumens / Watt @ Current Test

                      111lm/W

                      Lens Type

                      -

                      Height

                      1.55mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate