2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXA1820-0000-000N0HQ440G

                      LED, Neutral White, 80 CRI Rating, 40W, 2260lm, 550mA, 115°, 36.2V, 4000K, SMD-2, Round, Flat Top

                      CREE LED CXA1820-0000-000N0HQ440G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1820-0000-000N0HQ440G
                      Newark Part No.49AC0153
                      Product RangeXLamp EasyWhite CXA1820
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      82 In Stock

                      Need more?

                      8 Delivery in 1-3 Business Days(US stock)
                      74 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$7.960
                      10+$7.650
                      25+$7.560
                      50+$7.480
                      100+$7.020
                      300+$6.630
                      500+$6.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1820-0000-000N0HQ440G
                      Newark Part No.49AC0153
                      Product RangeXLamp EasyWhite CXA1820
                      Technical Datasheet

                      Data Sheet

                      COB ColorNeutral White
                      Color Rendering Index Max80
                      Power Rating40W
                      Luminous Flux @ Test2260lm
                      Forward Current @ Test550mA
                      Viewing Angle115°
                      Forward Voltage VF Typ36.2V
                      Nominal CCT (K)4000K
                      COB Length17.85mm
                      COB Width17.85mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test113.5lm/W
                      Light Emitting Surface12mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp EasyWhite CXA1820
                      SVHCTo Be Advised

                      Technical Specifications

                      COB Color

                      Neutral White

                      Power Rating

                      40W

                      Forward Current @ Test

                      550mA

                      Forward Voltage VF Typ

                      36.2V

                      COB Length

                      17.85mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      12mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp EasyWhite CXA1820

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      2260lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      4000K

                      COB Width

                      17.85mm

                      Lumens / Watt @ Current Test

                      113.5lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate