Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXB1304-0000-000C0HC230G
Newark Part No.44Y2353
Product RangeXLamp EasyWhite CXB1304 Series
Technical Datasheet
224 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.360 |
10+ | $2.170 |
100+ | $2.000 |
500+ | $2.000 |
1000+ | $1.920 |
2500+ | $1.550 |
5000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB1304-0000-000C0HC230G
Newark Part No.44Y2353
Product RangeXLamp EasyWhite CXB1304 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating9.5W
Luminous Flux @ Test440lm
Forward Current @ Test400mA
Viewing Angle115°
Forward Voltage VF Typ8.6V
Nominal CCT (K)3000 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test127.9lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB1304 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
COB Color
Warm White
Power Rating
9.5W
Forward Current @ Test
400mA
Forward Voltage VF Typ
8.6V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB1304 Series
Color Rendering Index Max
80
Luminous Flux @ Test
440lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.35mm
Lumens / Watt @ Current Test
127.9lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate