White COB LEDs:
16 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.950 10+ $5.720 25+ $5.650 50+ $5.590 100+ $5.250 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $7.990 10+ $7.670 25+ $7.580 50+ $7.500 100+ $7.040 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ $17.900 10+ $17.390 25+ $17.240 50+ $17.080 100+ $16.180 | Min: 1 / Mult: 1 | Neutral White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 160lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ $11.250 10+ $10.810 25+ $10.690 50+ $10.570 100+ $9.930 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
CREE LED | Each | 1+ $24.450 10+ $23.490 25+ $23.240 50+ $22.970 100+ $21.590 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | ||||
Each | 1+ $8.430 10+ $7.790 25+ $7.790 50+ $7.790 100+ $7.790 | Min: 1 / Mult: 1 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
CREE LED | Each | 1+ $23.460 10+ $22.610 25+ $22.450 50+ $22.290 100+ $20.110 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | ||||
BRIDGELUX | Each | 1+ $17.900 10+ $17.390 25+ $17.240 50+ $17.080 100+ $16.180 | Min: 1 / Mult: 1 | Neutral White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 137lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||
CREE LED | Each | 1+ $43.170 | Min: 1 / Mult: 1 | Neutral White | 92 | 174W | 10652lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||
81AK0372 RoHS | Each | 1+ $5.810 | Min: 1 / Mult: 1 | Neutral White | 80 | - | 3270lm | 600mA | 115° | 34.7V | 4000K | 24mm | 20mm | SMD-2, No Lead | 157lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | 1+ $4.780 10+ $4.590 25+ $4.540 50+ $4.490 100+ $4.220 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ $8.750 10+ $8.400 25+ $8.310 50+ $8.220 100+ $7.720 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ $8.430 5+ $8.060 10+ $7.730 50+ $7.490 100+ $6.920 More Pricing... | Min: 1 / Mult: 1 | White | 90 | 24.5W | 4112lm | 720mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 167.836734693878lm/W | 14.5mm | Square | 1.5mm | LC026D | |||||
CREE LED | Each | 1+ $11.250 10+ $10.810 25+ $10.690 50+ $10.570 100+ $9.930 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 61W | 3557lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.9lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | ||||
CREE LED | Each | 1+ $12.960 10+ $12.710 25+ $12.470 50+ $12.240 100+ $11.990 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 87W | 4817lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.2lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | ||||
CREE LED | Each | 1+ $43.170 | Min: 1 / Mult: 1 | Neutral White | 82 | 174W | 12372lm | 1.2A | 115° | 68V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 151.6lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 |